TE Connectivity 207446-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CPC |
| Shell Size | 23 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.