TE Connectivity 2074631 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.15mm |
| Housing Color | Black |
| Length | 53.03mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 17.15mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2074631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.