
TE Connectivity 207470-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 43.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.38mm |
| Material | Polypropylene |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Plastic, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
