TE Connectivity 207473-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Number of Positions | 37 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207473-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.