16-position, straight circular connector with 16 crimp-style rectangular contacts. Features a panel mount design with a single port and a nylon housing in black. Offers contact protection, mating alignment, and mating retention, with a temperature range of -55°C to 105°C. Environment resistant, lead-free, and RoHS compliant, with a flammability rating of UL94 V-0.
TE Connectivity 207486-5 technical specifications.
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.53mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 4 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207486-5 to view detailed technical specifications.
No datasheet is available for this part.