
TE Connectivity 207489-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 69.85mm |
| Length | 69.85mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 11 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
