
Black thermoplastic cable grip for circular connectors, shell size 11, designed for internal cable mounting. Features a single way configuration and a 6.35mm wire/cable diameter capacity. Constructed from durable thermoplastic material, this component is ELV and Lead Free compliant.
TE Connectivity 207490-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Ways | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207490-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
