Rectangular connector, wire-to-board system, featuring 4 positions and 4 contacts. This female socket connector offers a 7.5A contact current rating and a 14A overall current rating, with a 600V voltage rating. Contacts are circular, made of bronze with tin-lead plating, and a 3.81um plating thickness. The straight, through-hole mount design utilizes a red nylon housing and black insulation, with a 5mm pitch and 0.197-inch row spacing. Operating temperature range is -55°C to 130°C, with UL and VDE approvals.
TE Connectivity 207496-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.35mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | No (Without) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207496-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.