
4-position, 2-row wire-to-board socket header assembly featuring a 7.5A contact current rating and 14A overall current rating. This straight, through-hole mount connector utilizes bronze female socket contacts with tin-lead plating and a circular shape. The red nylon housing offers a 600V voltage rating, 130°C maximum operating temperature, and UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 207496-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 22.61mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.35mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | No (Without) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207496-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
