
Rectangular socket connector for wire-to-board applications, featuring 4 positions and 2 rows with a 5mm pitch. This female connector offers a 7.5A contact current rating and a 14A overall current rating, with gold-plated bronze contacts for durability. Designed for through-hole mounting with a straight orientation, it operates within a temperature range of -55°C to 130°C and has a voltage rating of 600V. The nylon housing is red, and the insulation is black, with UL and VDE approvals and a UL94 V-0 flammability rating.
TE Connectivity 207496-3 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 22.61mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.35mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | No (Without) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207496-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.