TE Connectivity 207496-4 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 14 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | RED |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.197 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 207496-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.