Rectangular socket connector featuring 4 positions and 4 contacts with a 5mm pitch. This female socket connector offers a straight, through-hole mounting orientation with a solder termination. It boasts a 14A current rating and a 600V voltage rating, with a maximum operating temperature of 130°C. The contact finish is TIN, and the contact material is Bronze, with a contact post length of 4.6mm. The housing is red Nylon with black insulation, and the connector is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 207496-8 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.6mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Keyed | No |
| Lead Free | Not Applicable |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207496-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.