
TE Connectivity 207508-1 technical specifications.
| Depth | 26.04mm |
| ELV | Compliant |
| Housing Color | Black |
| Inside Diameter | 9.53mm |
| Lead Free | Not Applicable |
| Length | 38.86mm |
| Material | Steel |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 640um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207508-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
