TE Connectivity 207516-6 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 18.03mm |
| Dielectric Material | Nylon |
| Lead Free | Lead Free |
| Length | 53.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207516-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.