
9-position, 3-row female socket connector with 5mm pitch. Features tin-lead contact finish, bronze contacts with tin plating, and a 4.6mm contact post length. Rated for 14A current and 600V AC/600.6kV DC voltage. Straight, through-hole mount with mounting ears and PCB mount retention. Nylon housing in red, with UL94 V-0 flammability rating.
TE Connectivity 207526-1 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.6mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 27.69mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.