
Rectangular connector with 12 positions and 3 rows, featuring a 5mm pitch and straight orientation. This female socket connector offers a 14A current rating and a 600V voltage rating, with a solder termination and through-hole mounting. Constructed with bronze contacts plated in tin-lead, and a nylon housing in red with black insulation, it operates within a -55°C to 130°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 207528-2 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 4.6mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 32.51mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207528-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.