12-position, 4-row female socket header for wire-to-board applications. Features a 7.5A contact current rating and 14A overall current rating, with tin-plated bronze contacts for reliable mating. Through-hole mounting with a 0.197-inch pitch and 0.197-inch row spacing. Nylon insulation in black, housed in red, with a UL94 V-0 flammability rating. Operates within a -55°C to 130°C temperature range and rated for 600V AC/DC.
TE Connectivity 207528-7 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 32.51mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.35mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 32.51mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | No (Without) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 21.34mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207528-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.