24-position, 6-row rectangular socket connector with 5mm pitch, designed for wire-to-board applications. Features female socket contacts made of gold-plated bronze, rated for 7.5A per contact and a system current rating of 14A. Straight, through-hole mounting orientation with solder termination and a tail length of 0.181 inches. Operating temperature range of -55°C to 130°C, with a maximum voltage rating of 600V AC. Housing is red, UL recognized, and VDE tested, with a flammability rating of UL94 V-0.
TE Connectivity 207532-4 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 25.55mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.35mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 47.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | No (Without) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 25.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207532-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.