
Rectangular socket connector, 36 positions, 9 rows, 5mm pitch, straight orientation, wire-to-board connector system. Features 7.5A contact current rating, 14A overall current rating, and 600V voltage rating. Contacts are copper alloy with gold, tin, and lead plating. Housing is red nylon, with black insulation, and a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
TE Connectivity 207534-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.35mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 62.31mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 25.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.