36-position, 4-row wire-to-board socket connector with a 5mm pitch. Features female socket contacts made of bronze with tin/lead plating and a 4.6mm contact post length. Rated for 14A current and 600V AC maximum voltage. Straight, through-hole mounting orientation with solder termination. Housing is red and UL94 V-0 flammability rated.
TE Connectivity 207534-2 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 4.6mm |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207534-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.