
Single position, free-hanging connector tool for wire-to-wire applications. Features a male contact gender with copper alloy, tin-plated contacts. Rated for 14A current and 600V voltage, with a temperature range of -55°C to 130°C. Housing is red, with UL94 V-0 flammability rating and UL/VDE approvals. Designed for crimp termination of discrete wires.
TE Connectivity 207535-1 technical specifications.
| Approvals | UL |
| Color | Red, Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 34.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 34.42mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207535-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.