
16-position, 14A wire-to-wire receptacle connector featuring a straight, free-hanging orientation. This red housing, constructed from UL94 V-0 rated material, utilizes copper alloy contacts with gold plating for reliable termination. Operating within a temperature range of -55°C to 130°C, it supports a maximum voltage rating of 600V AC. The connector system is designed for discrete wire types and is RoHS compliant.
TE Connectivity 207543-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 33.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.65mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 86.7mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11.65mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207543-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
