Three-position, straight circular connector with male pin contacts for crimp termination. Features a black thermoplastic body, rated for 105°C maximum operating temperature and UL94 V-2 flammability. This free-hanging, cable-mount receptacle offers a single port and is sealable.
TE Connectivity 207563-1 technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 16.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.75mm |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.