TE Connectivity 207565-2 technical specifications.
| Body Material | Rubber |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Series | EconoSeal |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207565-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.