
Rectangular connector, wire-to-board system, featuring 6 positions and 6 male pin contacts with a 5mm pitch. This straight, through-hole mount component offers a 7.5A contact current rating and a 14A overall current rating, with a 600V voltage rating. Constructed with brass and copper alloy contacts plated with copper, tin, and lead, it operates within a -55°C to 130°C temperature range. The nylon housing is red with black insulation, and the connector includes mating alignment and retention features.
TE Connectivity 207583-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Copper, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 12.7mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 51.87mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 17.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.