TE Connectivity 207596-1 technical specifications.
| Contact Material | Aluminium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.