TE Connectivity 207597-1 technical specifications.
| Color | Black |
| Depth | 5.72mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Material | Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.