
Rectangular connector, male, 16 positions, 5mm pitch, straight orientation, solder termination. Features a copper alloy contact material with tin plating, rated for 7.5A contact current and 14A overall current, with a maximum voltage rating of 600V AC. Designed for wire-to-board applications with through-hole mounting and a vertical PCB mounting orientation. Operating temperature range from -55°C to 130°C, with UL and VDE approvals and UL94 V-0 flammability rating.
TE Connectivity 207599-1 technical specifications.
| Approvals | UL |
| Body/Shell Style | PLUG |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 12.7mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.5mm |
| Housing Color | Red |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 102.64mm |
| Manufacturer Series | 207599 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Shell Material | Polyethylene |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207599-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.