
TE Connectivity 207604-1 technical specifications.
| Approvals | CSA |
| Color | Red |
| Current Rating | 14A |
| Depth | 42.88mm |
| Height | 13.97mm |
| Length | 53.09mm |
| Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207604-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
