
Rectangular connector with 10 positions and 10 female socket contacts. Features a 5mm pitch, right-angle, through-hole mounting orientation, and solder termination. Contact material is bronze with tin-lead plating, offering a 14A current rating and 600V voltage rating. Operates within a -55°C to 130°C temperature range and boasts a UL94 V-0 flammability rating. Includes mounting ears and PCB mount retention.
TE Connectivity 207612-1 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 4.6mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207612-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
