
Rectangular connector, wire-to-board system, featuring 10 positions and 10 contacts. This right-angle, through-hole mount connector offers a 7.5A contact current rating and a 14A overall current rating. Contacts are female socket type, made of bronze with gold plating for mating. The thermoplastic housing is red with black insulation, rated UL94 V-0 for flammability and operates within a -55°C to 130°C temperature range. It supports 600V voltage rating and includes mating alignment and retention features.
TE Connectivity 207612-3 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 19.51mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 71.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 0.186inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 19.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207612-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.