TE Connectivity 207654-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Depth | 3.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.61mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207654-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.