37-position, 2-row female D-subminiature connector with straight, through-hole termination. Features steel contacts with tin plating, suitable for signal applications. Operating temperature range from -55°C to 105°C with a maximum voltage rating of 250V AC. Nylon dielectric and steel shell construction in a black housing.
TE Connectivity 207661-3 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Female |
| Height | 12.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207661-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.