TE Connectivity 207683-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 4.45inch |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207683-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.