TE Connectivity 207684-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.275mm |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207684-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.