
9-contact, 2-row D-subminiature connector with a straight, female gender and through-hole termination. Features a black thermoplastic body, UL94 V-0 flammability rating, and glass dielectric. This free-hanging, cable-mount connector offers a 2.84mm pitch and a 16.26mm length, width, and depth. It is RoHS compliant and UL approved.
TE Connectivity 207752-3 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Signal |
| Depth | 16.31mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDJ-20 |
| Shell Size | 1 |
| Termination | Through Hole |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207752-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
