
TE Connectivity 207753-1 technical specifications.
| Length | 18.95mm |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207753-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
