
TE Connectivity 207774-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Depth | 40.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 42.24mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Plastic |
| Shell Size | 23 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207774-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
