Straight thermoplastic backshell for CPC series connectors, featuring a black color and clamp mount. Constructed from UL94 V-0 rated thermoplastic, this component measures 42.24mm in length and has a diameter and width of 40.64mm. Designed for wire/cable diameters up to 1.125 inches, it is RoHS compliant.
TE Connectivity 207774-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Diameter | 40.64mm |
| Flammability Rating | UL94 V-0 |
| Length | 42.24mm |
| Material | Thermoplastic |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Width | 40.64mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207774-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
