
TE Connectivity 207774-4 technical specifications.
| Color | Black |
| Diameter | 1.6inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207774-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
