
Circular connector assembly, size 11, featuring four male contacts with solder termination. This receptacle assembly provides a robust and reliable connection solution for various applications.
TE Connectivity 207825-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 207825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.