Circular connector, CPC RCPT ASSEMBLY SIZE 11-4CONN, designed for wire-to-panel applications. Features a 4-position configuration with gold-plated contacts and 30µin plating thickness. Offers a 13A current rating and operates within a temperature range of -40°C to 105°C. This panel-mount connector has a black housing, UL94 V-0 flammability rating, and includes mating alignment and retention features.
TE Connectivity 207825-6 technical specifications.
| Assembly Length | 1.449inch |
| Connector System | Wire-to-Panel |
| Contact Plating | Gold |
| Contact Post Length | 3.02mm |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Package Quantity | 27 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 11 |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207825-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.