
Circular connector assembly, size 11, featuring a straight, female, panel-mount configuration with four male pin contacts. This wire-to-panel connector system offers a 13A current rating and 250V AC voltage rating, with gold-plated contacts for optimal conductivity. The black thermoplastic housing is UL94 V-0 flammability rated and operates within a temperature range of -40°C to 105°C. Designed for solder termination, this IP65 rated component ensures robust performance in demanding environments.
TE Connectivity 207825-9 technical specifications.
| Assembly Length | 1.449inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Post Length | 3.02mm |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207825-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
