TE Connectivity 207830-4 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Bronze, Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207830-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.