
2-position, straight orientation, wire-to-wire circular connector with male pin contacts for signal applications. Features a black thermoplastic housing, 2 crimp-style contacts, and a single port design. This free-hanging, cable-mount connector operates within a temperature range of -67°C to 221°C and is RoHS and ELV compliant.
TE Connectivity 207846-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Female |
| Height | 0.658inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 18.66mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal |
| Serviceable | No |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 1.64inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207846-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
