
6-position, female circular connector with CRIMP contact type. Features a straight, unshielded orientation and a single port for cable mounting. Constructed with a black thermoplastic shell, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. This connector is sealable and rated UL94 V-2 for flammability.
TE Connectivity 207850-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207850-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
