TE Connectivity 207853-1 technical specifications.
| Color | Black |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal |
| Strain Relief | No (Without) |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207853-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.