TE Connectivity 207871-1 technical specifications.
| Color | Yellow |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 5.71mm |
| Material | Steel |
| Mount | Screw |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
