TE Connectivity 207908-2 technical specifications.
| Angular Function | 90°|180° |
| Shell Size | 1 |
| Body Material | Thermoplastic |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 207908-2 to view detailed technical specifications.
No datasheet is available for this part.