TE Connectivity 207908-8 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Mount | Screw |
| Number of Positions | 25 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Size | 3 |
| Shielding | Unshielded |
| Width | 43.2mm |
| Wire/Cable Diameter | 9.91mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207908-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.